This 1210MS-R39EJFS surface mount ferrite wirewound inductor from Delta Electronics features a 0.39uH inductance with a 5% tolerance, a minimum quality factor of 30, and a minimum self resonant frequency of 250 MHz. The inductor has a maximum DC current of 0.45A and a maximum DC resistance of 0.45 ohms. It operates over a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |