The 1210MS-R47EJFS is a ferrite wirewound inductor from Delta Electronics with a type of RF Chip and molded protection style. It features an inductance of 0.47uH with a tolerance of 5% and an inductance test frequency of 25.2MHz. The inductor has a maximum DC current of 0.45A and a maximum DC resistance of 0.5R. It also has a minimum quality factor of 30 and a minimum self resonant frequency of 220MHz. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.5mm in height, and 2.8mm in product depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |