This 1210MS-R82EJFS wirewound ferrite inductor from Delta Electronics features a molded protection style and a core material of ferrite. It has an inductance of 0.82uH with a tolerance of 5% and a minimum quality factor of 30. The inductor's self resonant frequency is a minimum of 140M, and it can handle a maximum DC current of 0.45. The device measures 3.5mm in length, 2.5mm in height, and 2.8mm in depth, and operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |