Power Line Filter 50Hz/60Hz 12A 250VAC Quick Connect Flange Mount
Delta Electronics 12DBBW5B technical specifications.
| Length | 64.52 |
| Manufacturer Series | 12DBBW5B |
| Height | 29.97 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 12DBBW5B to view detailed technical specifications.
No datasheet is available for this part.