Common Mode Chokes Triple 2000uH 10kHz 0.00298Ohm DCR Thru-Hole
Delta Electronics 86H-13114 technical specifications.
| Number of Lines | 3 |
| Configuration | Triple |
| Inductance | 2000uH |
| Test Frequency | 10kHz |
| Max DC Resistance | 0.00298Ohm |
| Withstand Voltage | 2.5kVAC |
| Mounting | Through Hole |
| Product Length | 65mm |
| Product Depth | 65mm |
| Height | 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Delta Electronics 86H-13114 to view detailed technical specifications.
No datasheet is available for this part.