The 86H-13115 is a wirewound choke from Delta Electronics with an inductance of 220uH and a tolerance of 10%. It has a maximum DC current rating of 12.5A and a maximum saturation current of 16A. The choke has a maximum DC resistance of 0.0216 Ohms and is designed for use in through-hole applications. The product measures 65.4mm in length, 28.5mm in depth, and 67mm in height.
Delta Electronics 86H-13115 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5A |
| Maximum Saturation Current | 16A |
| Max DC Resistance | 0.0216Ohm |
| Lead Style | Radial |
| Product Length | 65.4mm |
| Product Depth | 28.5mm |
| Height | 67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Delta Electronics 86H-13115 to view detailed technical specifications.
No datasheet is available for this part.