This dual common mode choke from Delta Electronics features 3000uH inductance and withstands up to 1.5kVAC. It is designed for through hole mounting and has a product length of 45 and depth of 27. The choke is rated for use in applications requiring a high level of electromagnetic interference rejection.
Delta Electronics 86H-14004 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 3000uH |
| Test Frequency | 10kHz |
| Max DC Resistance | 0.00509Ohm |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 45mm |
| Product Depth | 27mm |
| Height | 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Delta Electronics 86H-14004 to view detailed technical specifications.
No datasheet is available for this part.