PFC Choke Wirewound 910uH 10% 100KHz 295mOhm/180mOhm DCR Pin Tray
Delta Electronics 86H-14048 technical specifications.
| Type | PFC Choke |
| Technology | Wirewound |
| Inductance | 910uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 0.295/0.18Ohm |
| Lead Style | Pin |
| Product Length | 37mm |
| Product Depth | 36.5mm |
| Height | 27mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 86H-14048 to view detailed technical specifications.
No datasheet is available for this part.