The A380D7000A is a 2-output AC/DC regulated power supply with a maximum output power of 7000 watts. It operates within a temperature range of -40 to 55 degrees Celsius. The supply has an efficiency of 93.5 percent and a maximum input current of 12.5 amps. Ripple and noise are limited to 300 millivolts and 100 millivolts, respectively. The power supply is not configurable and does not have a medical application or power indicator. It is a fixed output type and is not designed for medical use.
Delta Electronics A380D7000A technical specifications.
| Warranty | 3Year |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Maximum Output Power | 7000W |
| Efficiency | 93.5(Typ)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 12.5A |
| Ripple & Noise | 300mV|100mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Delta Electronics A380D7000A to view detailed technical specifications.
No datasheet is available for this part.