The Delta Electronics AA04S1200A is a DC/DC converter with a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 7 terminals and a dual terminal position. The converter has a JEDEC package code of R-PDMA-P7, a width of 27mm, and a length of 36.5mm. It is a single-function device with one output and a maximum load regulation of 1. The input voltage range is 85 to 264 volts.
Sign in to ask questions about the Delta Electronics AA04S1200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics AA04S1200A technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 27 |
| Length | 36.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AA04S1200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.