The AA04S1500A is a 7-terminal AC/DC power supply from Delta Electronics. It operates within a temperature range of -25°C to 50°C and has a maximum input voltage of 264V. The power supply has a single function and a single output. It measures 27mm in width and 36.5mm in length, with a JEDEC package code of R-PDMA-P7.
Delta Electronics AA04S1500A technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 27 |
| Length | 36.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.