The ADP-40KD BBBM is a high-efficiency 40W desktop AC/DC power supply manufactured by Delta Electronics. It provides a regulated 19V output at up to 2.1A, suitable for a variety of information technology equipment (ITE) and consumer electronics. The unit features a universal input range of 90-264 VAC and utilizes an IEC 320-C6 (cloverleaf) inlet. The output is delivered via a 1.8-meter cord terminated with a 5.5mm x 2.5mm right-angle barrel connector. It meets Level VI efficiency standards and incorporates comprehensive protection features including over-voltage, over-current, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
Delta Electronics ADP-40KD BBBM technical specifications.
| Output Voltage | 19VDC |
| Output Current | 2.1A |
| Output Power | 40W |
| Input Voltage Range | 90 ~ 264VAC |
| Efficiency Level | VI |
| Input Connector | IEC 320-C6 |
| Output Connector | Barrel Plug R/A, 5.5 O.D. x 2.5 I.D.mm |
| Cord Length | 1.8m |
| Dimensions | 89.5 x 37.0 x 26.5mm |
| Operating Temperature | 0 to 40°C |
| No Load Power Consumption | 300mW |
| Safety Approvals | CB, CE, cULus |
| Environmental | RoHS |
| Efficiency | Energy Star Level VI |