The CMLB053T-1R0MS is a surface mount fixed inductor from Delta Electronics. It features a general purpose inductor design with a nominal inductance of 1uH and a tolerance of 20%. The inductor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for a maximum current of 13A and has a DC resistance of 0.012 ohms.
Delta Electronics CMLB053T-1R0MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 13 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics CMLB053T-1R0MS to view detailed technical specifications.
No datasheet is available for this part.