The CMLB063T-1R2MS is a molded power choke from Delta Electronics with a powdered iron core and 1.2uH inductance. It has a 20% tolerance and can handle a maximum DC current of 10.1A. The typical temperature rise is 40°C. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0086Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |