This 1.5uH power choke features a molded protection style and powdered iron core material. It has a maximum DC current rating of 9.5A and a typical temperature rise of 40°C. The inductance decrease percentage at the maximum saturation current is 30%. The component measures 7.3mm in length, 3mm in height, and 6.8mm in depth. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0105Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |