This 0.47uH molded powdered iron power choke features a 20% tolerance and is designed for high-current applications, with a maximum DC current rating of 16A. The choke exhibits a typical temperature rise of 40°C and a maximum saturation current of 17.8A. The inductance decreases by 30% at the maximum saturation current. The device is rated for operation between -55°C and 125°C.
Delta Electronics CMLB063T-R47MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 17.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0041Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics CMLB063T-R47MS to view detailed technical specifications.
No datasheet is available for this part.