The CMLS133E-2R2MS is a molded power choke from Delta Electronics. It features an inductance of 2.2uH with a tolerance of 20%. The device can handle a maximum DC current of 14.6A and has a typical temperature rise of 40°C. The maximum operating temperature is 125°C, with a minimum operating temperature of -55°C.
Delta Electronics CMLS133E-2R2MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 27A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0081Ohm |
| Product Length | 13.8mm |
| Height | 3.5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics CMLS133E-2R2MS to view detailed technical specifications.
No datasheet is available for this part.