Delta Electronics D6P140A1E technical specifications.
| Temperature Coefficient of Isc | 0.0577%/°C |
| Temperature Coefficient of Pmax | -0.4883%/°C |
| Number of Cells per Module | 36 |
| Product Weight | 11800g |
| Module Efficiency | 14.4% |
| Maximum Voltage @ Maximum Power | 18.15V |
| Typical Open Circuit Voltage | 22.52V |
| Maximum Current @ Maximum Power | 7.73A |
| Typical Short Circuit Current | 8.46A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 140W |
| Maximum System Battery Voltage | 1000/600V |
| Module Dimensions | 1466x660x38.1mm |
| Temperature Coefficient of Voc | -0.3552%/°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics D6P140A1E to view detailed technical specifications.
No datasheet is available for this part.