Delta Electronics D6P175A2E technical specifications.
| Temperature Coefficient of Isc | 0.0577%/°C |
| Temperature Coefficient of Pmax | -0.4883%/°C |
| Number of Cells per Module | 48 |
| Product Weight | 14900g |
| Module Efficiency | 13.5% |
| Maximum Voltage @ Maximum Power | 22.97V |
| Typical Open Circuit Voltage | 29.52V |
| Maximum Current @ Maximum Power | 7.62A |
| Typical Short Circuit Current | 8.13A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 175W |
| Maximum System Battery Voltage | 1000/600V |
| Module Dimensions | 1309x990x 38.1mm |
| Temperature Coefficient of Voc | -0.3552%/°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics D6P175A2E to view detailed technical specifications.
No datasheet is available for this part.