Solar Panel Multicrystalline 14.3% 185W
Checking distributor stock and pricing after the page loads.
| Temperature Coefficient of Isc | 0.0577%/°C |
| Temperature Coefficient of Pmax | -0.4883%/°C |
| Number of Cells per Module | 48 |
| Product Weight | 14900g |
| Module Efficiency | 14.3% |
| Maximum Voltage @ Maximum Power | 23.12V |
| Typical Open Circuit Voltage | 29.81V |
| Maximum Current @ Maximum Power | 8.01A |
| Typical Short Circuit Current | 8.41A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 185W |
| Maximum System Battery Voltage | 1000/600V |
| Module Dimensions | 1309x990x 38.1mm |
| Temperature Coefficient of Voc | -0.3552%/°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |