Solar Panel Multicrystalline 13.4% 215W
Checking distributor stock and pricing after the page loads.
| Temperature Coefficient of Isc | 0.0577%/°C |
| Temperature Coefficient of Pmax | -0.4883%/°C |
| Number of Cells per Module | 60 |
| Product Weight | 20000g |
| Module Efficiency | 13.4% |
| Maximum Voltage @ Maximum Power | 28.86V |
| Typical Open Circuit Voltage | 36.72V |
| Maximum Current @ Maximum Power | 7.45A |
| Typical Short Circuit Current | 8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 215W |
| Maximum System Battery Voltage | 1000/600V |
| Module Dimensions | 1626x990x38.1mm |
| Temperature Coefficient of Voc | -0.3552%/°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |