This solar cell module features 60 cells with a maximum output power of 230W. It operates within a temperature range of -40°C to 90°C and has a maximum system battery voltage of 1000V or 600V. The module dimensions are 1626x990x38.1mm and it weighs 20kg. The typical open circuit voltage is 37.2V and the maximum voltage at maximum power is 29.49V.
Delta Electronics D6P230A3E technical specifications.
| Temperature Coefficient of Isc | 0.0577%/°C |
| Temperature Coefficient of Pmax | -0.4883%/°C |
| Number of Cells per Module | 60 |
| Product Weight | 20000g |
| Module Efficiency | 14.3% |
| Maximum Voltage @ Maximum Power | 29.49V |
| Typical Open Circuit Voltage | 37.2V |
| Maximum Current @ Maximum Power | 7.8A |
| Typical Short Circuit Current | 8.39A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 230W |
| Maximum System Battery Voltage | 1000/600V |
| Module Dimensions | 1626x990x38.1mm |
| Temperature Coefficient of Voc | -0.3552%/°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics D6P230A3E to view detailed technical specifications.
No datasheet is available for this part.