Delta Electronics D6P285A4E technical specifications.
| Temperature Coefficient of Isc | 0.05%/°C |
| Temperature Coefficient of Pmax | -0.46%/°C |
| Number of Cells per Module | 72 |
| Product Weight | 23400g |
| Module Efficiency | 14.8% |
| Maximum Voltage @ Maximum Power | 35.5V |
| Typical Open Circuit Voltage | 44.56V |
| Maximum Current @ Maximum Power | 8.03A |
| Typical Short Circuit Current | 8.33A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 285W |
| Maximum System Battery Voltage | 1000V |
| Module Dimensions | 1486x1309x50mm |
| Temperature Coefficient of Voc | -0.35%/°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics D6P285A4E to view detailed technical specifications.
No datasheet is available for this part.