DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PLASTIC, SIP-6/5
Checking distributor stock and pricing after the page loads.
Delta Electronics DAU102 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 6.1 |
| Length | 19.5 |
| Pin Count | 5/6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |