The DD03S0512A is a 12-pin DIP DC/DC converter from Delta Electronics. It operates within a temperature range of -40 to 70 degrees Celsius. The device has 1 function and 1 output. It can handle a maximum input voltage of 9V and a minimum of 4.5V. The converter features a load regulation of up to 0.5%.
Delta Electronics DD03S0512A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P12 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DD03S0512A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.