The DF04S2415A DC/DC converter from Delta Electronics operates within a temperature range of -40°C to 70°C. It features 8 terminals and a dual terminal position. The converter has a maximum load regulation of 1 and a single output. It is available in a DIP-24/8 package type.
Sign in to ask questions about the Delta Electronics DF04S2415A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics DF04S2415A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DF04S2415A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.