The DG06D1215A DC/DC converter from Delta Electronics features a DIP-8 package and operates over a temperature range of -40°C to 70°C. It has 8 terminals and a dual terminal position. The converter has a maximum load regulation of 1% and can handle input voltages between 9V and 18V. It is a board mount device with a width of 20.3mm and a length of 31.8mm.
Sign in to ask questions about the Delta Electronics DG06D1215A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics DG06D1215A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DG06D1215A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.