The DG06D2405A DC/DC converter from Delta Electronics operates within a temperature range of -40°C to 70°C. It features a DIP-8 package with a width of 20.3mm and a length of 31.8mm. This board mount converter has a maximum input voltage of 36V and a minimum input voltage of 18V, with a maximum load regulation of 1%. The device has 8 terminals and 2 outputs, with a temperature grade of OTHER.
Sign in to ask questions about the Delta Electronics DG06D2405A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics DG06D2405A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DG06D2405A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.