Board mount DC-DC converter module, 6W, hybrid, DIP-8 package. Features dual output with a maximum load regulation of 1. Operates across a wide temperature range from -40°C to 70°C. Input voltage range is 18V to 36V.
Sign in to ask questions about the Delta Electronics DG06D2415A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics DG06D2415A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DG06D2415A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.