The DG06D4805A is an 8-channel DC/DC converter from Delta Electronics with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a dual terminal position and a JEDEC package code of R-MDMA-P8. The converter has a maximum input voltage of 75V and a minimum input voltage of 36V, with a maximum load regulation of 1. The device is a board mount component with dimensions of 20.3mm in width and 31.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics DG06D4805A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DG06D4805A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.