The DG06S1203A is an 8-pin DIP DC/DC converter from Delta Electronics with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a single output and is designed for board mount applications. The converter operates within an input voltage range of 9 to 18V and has a maximum load regulation of 1. The device is packaged in a DIP-8 format.
Sign in to ask questions about the Delta Electronics DG06S1203A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics DG06S1203A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DG06S1203A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.