This 8-terminal DIP-8 DC/DC converter from Delta Electronics features a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a dual terminal position and a single output. The converter's input voltage range is 18-36V, with a maximum load regulation of 1. The package type is DIP-8, with dimensions of 20.3mm in width and 31.8mm in length.
Sign in to ask questions about the Delta Electronics DG06S2405A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics DG06S2405A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DG06S2405A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.