The Delta Electronics DG06S2412A is a DC/DC converter with a board mount package. It operates within a temperature range of -40 to 70 degrees Celsius. This device has 8 terminals and a dual terminal position. The converter has a single output and a maximum load regulation of 1%.
Sign in to ask questions about the Delta Electronics DG06S2412A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics DG06S2412A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DG06S2412A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.