
The DH06S2412A DC/DC converter from Delta Electronics features 8 terminals and operates over a temperature range of -40 to 70 degrees Celsius. The device has a JEDEC package code of R-PDMA-P8 and measures 20.3mm in width and 31.8mm in length. It is designed for board mount applications and has a single output.
Sign in to ask questions about the Delta Electronics DH06S2412A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics DH06S2412A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DH06S2412A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.