The DJ06S2412A DC/DC converter from Delta Electronics operates within a temperature range of -40°C to 70°C. It features 1 output and a maximum load regulation of 1.2%. The converter is packaged in a DIP-24/8 format, suitable for board mounting. It accepts input voltages between 9V and 36V.
Sign in to ask questions about the Delta Electronics DJ06S2412A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics DJ06S2412A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DJ06S2412A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.