The DK03D4805A DC/DC converter from Delta Electronics is a board-mount device with a DIP-24/8 package. It operates within a temperature range of -25°C to 70°C and features 2 outputs. The converter has a maximum input voltage of 75V and a minimum input voltage of 36V, with a maximum load regulation of 0.5%. The device has 8 terminals and a dual terminal position.
Sign in to ask questions about the Delta Electronics DK03D4805A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics DK03D4805A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DK03D4805A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.