This 8-terminal DC/DC converter from Delta Electronics features a maximum operating temperature of 70C and a minimum operating temperature of -25C. It has a dual terminal position and a JEDEC package code of R-PDMA-P8. The device measures 20.3mm in width and 31.8mm in length. It has a single function and a single output, with a maximum load regulation of 0.5.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |