The DK03S1212A DC/DC converter from Delta Electronics operates within a temperature range of -25 to 70 degrees Celsius. It features 8 terminals and a dual terminal position. The device has a width of 20.3mm and a length of 31.8mm. It is designed for board mount applications and has a maximum load regulation of 0.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics DK03S1212A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DK03S1212A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.