DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIP-11
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 11 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-P11 |
| Length | 50.8 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.3 |
| Load Regulation-Max | 0.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |