This 7-terminal DC/DC converter from Delta Electronics features a ROHS compliant SMD-7 package and operates within an input voltage range of 8.3-14V. It offers a maximum load regulation of 0.4%. The converter is designed for board mount applications.
Delta Electronics DNM10S0A0S10NFD technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Width | 13.5 |
| Length | 33 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.3 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DNM10S0A0S10NFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.