DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid, ROHS COMPLIANT PACKAGE-6
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 127 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |