Plug-In Adapter Single-OUT 24V 7.5A 180W
Delta Electronics DPS-180AB-21 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 7.5A |
| Maximum Output Power | 180W |
| Input Voltage | 100 to 264V |
| Maximum Input Current | 2.5@100VAC|1.25@240VACA |
| Efficiency | 88(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | IEC-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics DPS-180AB-21 to view detailed technical specifications.
No datasheet is available for this part.