This wall-mount AC/DC power adapter from Delta Electronics has a single output of 12V with a maximum current of 2A and a maximum power of 24W. It operates within an input voltage range of 90 to 264VAC and has a minimum efficiency of 86.21%. The adapter has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It features a cylindrical female output connector with a diameter of 2.1x5.5mm and a center-positive polarity.
Delta Electronics DPS-24HB technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2A |
| Maximum Output Power | 24W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2@100VAC|1@240VACA |
| Efficiency | 86.21(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | CN |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics DPS-24HB to view detailed technical specifications.
No datasheet is available for this part.