AC/DC Power Supply Single-OUT 12V 65A 800W
Delta Electronics DPS-800AB-16 F technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 65A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 800W |
| Efficiency | 94% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 5% |
| Input Connector Type | IEC Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 9.4A |
| Ripple & Noise | 120mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics DPS-800AB-16 F to view detailed technical specifications.
No datasheet is available for this part.