This desktop AC/DC adapter from Delta Electronics features a single output with a fixed voltage of 12V and a maximum current of 7.5A, resulting in a maximum output power of 90W. The adapter accepts an input voltage range of 90 to 264V and has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. It also features protection against over current, over voltage, over temperature, and short circuit conditions.
Delta Electronics DPS-90AB-3 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 7.5A |
| Maximum Output Power | 90W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2@100VAC|1@240VACA |
| Efficiency | 88(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics DPS-90AB-3 to view detailed technical specifications.
No datasheet is available for this part.