AC/DC Power Supply Seven-OUT 12V/12V/12V/12V/12V/5V/3.3V 20A/20A/20A/20A/20A/20A 950W
Delta Electronics DPS-950AB A technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 7 |
| Output Voltage | 12|12|12|12|12|5|3.3V |
| Maximum Output Current | 20|20|20|20|N/A|20|20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 950W |
| Efficiency | 92% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 5% |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 7A |
| Ripple & Noise | 120mV(Max)|120mV(Max)|120mV(Max)|120mV(Max)|120mV(Max)|60mV(Max)|60mV(Max) |
Download the complete datasheet for Delta Electronics DPS-950AB A to view detailed technical specifications.
No datasheet is available for this part.