The DRP024V060W3BN is a part of Delta's CliQ II DIN Rail power supply series, designed for industrial applications requiring a three-phase input. It provides a stable 24V DC output at 60W, with a built-in power boost feature allowing for 150% of the rated power for 5 seconds. The unit is housed in a corrosion-resistant aluminum casing and features conformal coating on the PCBAs to protect against environmental pollutants. This specific 'BN' model is the standard industrial version without ATEX or Class I Div 2 certifications.
Delta Electronics DRP024V060W3BN technical specifications.
| Output Voltage | 24VDC |
| Output Voltage Adjustment Range | 24.0 - 28.0VDC |
| Output Power | 60W |
| Output Current | 2.5A |
| Power Boost | 90 (150% for 5 seconds)W |
| Input Voltage Range (3-Phase) | 320 - 600VAC |
| Input Voltage Range (2-Phase) | 360 - 600VAC |
| Input Voltage Range (DC) | 450 - 800VDC |
| Efficiency | > 86.0% |
| Operating Temperature | -25 to +80°C |
| Dimensions (H x W x D) | 121.0 x 50.0 x 117.3mm |
| Weight | 0.66kg |
| Isolation Voltage | 4kV |
| RoHS | Compliant |
| Safety Standards | UL 508, EN 62368-1, IEC 60950-1, CSA C22.2 No. 107.1-01 |
| Emc | EN 55032 Class B, EN 61000-3-2 Class A |
| Certifications | CE, CB Scheme, SIQ, EAC |
Download the complete datasheet for Delta Electronics DRP024V060W3BN to view detailed technical specifications.
No datasheet is available for this part.