Delta Electronics DT32-2017 technical specifications.
| Width | 17.3 |
| Length | 2.84 |
| Manufacturer Series | DT32-2017 |
| Height | 12.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT32-2017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.