Delta Electronics DT60-0020BP technical specifications.
| Width | 21.5 |
| Length | 72.7 |
| Number of Functions | 1 |
| Manufacturer Series | DT60-0020BP |
| Height | 23 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT60-0020BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.