Delta Electronics DT60-0031AP-R1 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Width | 23 |
| Length | 95.5 |
| Number of Functions | 1 |
| Manufacturer Series | DT60-0031AP-R1 |
| Height | 21.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT60-0031AP-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.